The Agilent N8742A is a single-output DC power supply with a maximum output voltage of 600V and a maximum output current of 5.5A. It measures 88mm in height, 442.5mm in length, and 423mm in width, with a weight of 13kg. The supply operates from a 230V input voltage and is compliant with SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Height | 88mm |
| Length | 442.5mm |
| Max Output Current | 5.5A |
| Max Output Voltage | 600V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 5.5A |
| Output Voltage | 600V |
| Reach SVHC Compliant | Yes |
| Weight | 13kg |
| Width | 423mm |
| RoHS | Compliant |