POWER SUPPLY, DC, 600V, 3.3KW; Power Supply Output Type: Adjustable; No. of Outputs: 1; Power Rating: 3.3kW; Input...
Checking distributor stock and pricing after the page loads.
| Height | 88mm |
| Length | 443mm |
| Output Current | 0pA |
| Output Voltage | 600V |
| Width | 423mm |
| RoHS | Not Compliant |