The Agilent N8755A is a high-power DC power supply with a maximum output voltage of 30V and a maximum output current of 170A. It measures 88mm in height, 442.5mm in length, and 423mm in width, and weighs 16kg. The supply operates at a maximum operating supply voltage of 440V. The device is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Height | 88mm |
| Length | 442.5mm |
| Max Output Current | 170A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 440V |
| Output Current | 170A |
| Output Voltage | 30V |
| Reach SVHC Compliant | Yes |
| Weight | 16kg |
| Width | 423mm |
| RoHS | Compliant |