N8759A / DC Power Supply 100V, 50A, 5000W
Checking distributor stock and pricing after the page loads.
| Height | 88mm |
| Length | 442.5mm |
| Max Output Current | 50A |
| Max Output Voltage | 100V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 440V |
| Output Current | 50A |
| Output Voltage | 100V |
| Reach SVHC Compliant | Yes |
| Weight | 16kg |
| Width | 423mm |
| RoHS | Compliant |