Autoranging System DC Power Supply; 1000 V; 30 A; 10000 W; 400 VAC
Checking distributor stock and pricing after the page loads.
Agilent N8950A technical specifications.
| Number of Outputs | 1 |
| Output Current | 0pA |
| Output Power | 10kW |
| Output Voltage | 0uV |
| RoHS | Not Compliant |