SIGNAL GENERATOR, 9 KHZ - 3.0 GHZ; Signal Generator Type: RF; Bandwidth: 40MHz
Agilent N9310A technical specifications.
| Bandwidth | 3GHz |
| Frequency | 3GHz |
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Number of Channels | 1 |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent N9310A to view detailed technical specifications.
No datasheet is available for this part.