Agilent U2761A technical specifications.
| Bandwidth | 20MHz |
| Height | 41mm |
| Impedance | 50R |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 12V |
| Mount | Standard |
| Width | 117mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent U2761A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.