GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the AIM Electronics 19-1203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AIM Electronics 19-1203 technical specifications.
| Color | Black |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 19-1203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.