
Conn RCA M 2 POS ST Cable Mount 2Terminal 1Port
AIM Electronics 19-1206 technical specifications.
| Color | Black |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Not Compliant |
No datasheet is available for this part.
