
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the AIM Electronics 40-8150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AIM Electronics 40-8150 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Termination | IDT |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 40-8150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
