
Conn D-Subminiature M 9 POS Solder ST 9Terminal 1Port
AIM Electronics 40-9709M technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Gold |
| Shell Size | E |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.