AIM Electronics 40-9737S technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Gold |
| Shell Size | C |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 40-9737S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.