
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
AIM Electronics 40-9909M technical specifications.
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Tin |
| Shell Size | E |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for AIM Electronics 40-9909M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.