
PVC Cable 4Conductors 28AWG 500m Silver Satin Gray
Checking distributor stock and pricing after the page loads.
AIM Electronics 65-TF254C technical specifications.
| Color | Grey |
| Conductor Material | Silver |
| Jacket Material | Polyvinyl |
| Mount | Cable |
| Number of Conductors | 4 |
| RoHS | Not Compliant |