
AIM Electronics 73-7770-25 technical specifications.
| Color | Grey |
| Gender | Male |
| Length | 7.62m |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not Compliant |
Download the complete datasheet for AIM Electronics 73-7770-25 to view detailed technical specifications.
No datasheet is available for this part.