AIM Electronics 73-7790-10 technical specifications.
| Color | Grey |
| Gender | Male |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not Compliant |
Download the complete datasheet for AIM Electronics 73-7790-10 to view detailed technical specifications.
No datasheet is available for this part.