connector, rf coaxial, tnc straight crimpplug, 3-piece, for rg/u 58, 141 cable
Checking distributor stock and pricing after the page loads.
AIM Electronics CPMCTNC1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
No datasheet is available for this part.