Sign in to ask questions about the AIM Solder WS488 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AIM Solder WS488 technical specifications.
| Form | Paste |
| Package | Jar |
| Product Weight (g) | 500 |
| Flux Type | Water Soluble |
| Alloy Composition | SAC305 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AIM Solder WS488 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.