Aim-TTi 1705 Digital Multimeter, 10A ac 750V ac With RS Cal
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 88mm |
| Length | 235mm |
| Max Frequency | 50kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 40°C |
| Weight | 2kg |
| Width | 260mm |
| RoHS | Not Compliant |