
The CPX400DP from Aim-Tti is a dual output power supply with a maximum operating temperature of 40°C and a minimum operating temperature of 5°C. It can handle a maximum output current of 20A and a maximum output voltage of 60V. The supply voltage range is 110V to 240V AC. The output connector is a binding post terminal. The CPX400DP is not Reach SVHC compliant.
Aim-Tti CPX400DP technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 20A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Output Connector | Binding Post Terminal |
| Output Current | 20A |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti CPX400DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
