
The CPX400SP is a digital power supply with a maximum output voltage of 60V and a maximum output current of 20A. It operates within a temperature range of 5°C to 40°C and has a maximum power dissipation of 420W. The supply voltage is 240V AC, with a minimum of 110V AC. It features a single output and a binding post terminal connector. The CPX400SP is not SVHC compliant.
Aim-Tti CPX400SP technical specifications.
| Display Type | Digital |
| Interface | USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 20A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 420W |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Connector | Binding Post Terminal |
| Output Current | 20A |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| Series | CPX |
| Weight | 9.4lb |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti CPX400SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
