
The EL302P is a digital power supply with a maximum output voltage of 30V and a maximum output current of 2A. It has a maximum power dissipation of 60W and operates on an input voltage of 230V AC. The supply has a maximum operating temperature of 40°C and a minimum operating temperature of 5°C. It is part of the EL-R series and is not SVHC compliant.
Aim-Tti EL302P technical specifications.
| Display Type | Digital |
| Height | 160mm |
| Length | 295mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 2A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 60W |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Characters | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Binding Post Terminal |
| Output Current | 2A |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| Series | EL-R |
| Weight | 4.4kg |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti EL302P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
