Sign in to ask questions about the Aim-Tti EL561R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aim-Tti EL561R technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 56V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 60W |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 103.5V |
| Number of Characters | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Binding Post Terminal |
| Output Current | 1.1A |
| Output Voltage | 56V |
| Reach SVHC Compliant | No |
| Series | EL-R |
| Weight | 9.7lb |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti EL561R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
