
The EX354RD power supply from Aim-Tti features two outputs with a maximum voltage of 35V and a maximum current of 4A. It can handle a maximum power dissipation of 280W and operates within a temperature range of 5°C to 40°C. The supply accepts an input voltage range of 110-240V AC and is available in a binding post terminal package.
Aim-Tti EX354RD technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 4A |
| Max Output Voltage | 35V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 280W |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Output Connector | Binding Post Terminal |
| Output Current | 4A |
| Output Voltage | 35V |
| Reach SVHC Compliant | No |
| Series | EX-R |
| Weight | 9.4lb |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti EX354RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
