Aim-Tti EX354RT technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 4A |
| Max Output Voltage | 35V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 305W |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Number of Outputs | 3 |
| Operating Supply Voltage | 240V |
| Output Connector | Binding Post Terminal |
| Output Current | 4A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | EX-R |
| Weight | 9.4lb |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti EX354RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
