Aim-Tti EX355P technical specifications.
| Package/Case | 100 |
| Display Type | Digital |
| Height | 160mm |
| Interface | RS-232 |
| Length | 320mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 5A |
| Max Output Voltage | 35V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 175W |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 230V |
| Number of Characters | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Spring Loaded Connector |
| Output Current | 5A |
| Output Voltage | 35V |
| Reach SVHC Compliant | No |
| Series | EX-R |
| Weight | 3kg |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti EX355P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
