
AIM-TTI INSTRUMENTS EX355R POWER SUPPLY, 1CH, 35V, 5A, ADJUSTABLE
Aim-Tti EX355R technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 5A |
| Max Output Voltage | 35V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 175W |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 230V |
| Number of Characters | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Binding Post Terminal |
| Output Current | 5A |
| Output Voltage | 35V |
| Reach SVHC Compliant | No |
| Series | EX-R |
| Weight | 6.6lb |
| RoHS | Compliant |
No datasheet is available for this part.
