
The EX4210R is a digital power supply with a maximum operating temperature range of 5°C to 40°C. It has a maximum output current of 10A and a maximum output power of 420W. The supply voltage is 230V AC, and the output connector is a spring-loaded connector. The power supply weighs 7.9lb and measures 160mm in height, 140mm in width, and 320mm in length.
Aim-Tti EX4210R technical specifications.
| Display Type | Digital |
| Height | 160mm |
| Length | 320mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 10A |
| Max Output Voltage | 42V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 420W |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 230V |
| Number of Characters | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Spring Loaded Connector |
| Output Current | 10A |
| Output Power | 420W |
| Output Voltage | 40V |
| Reach SVHC Compliant | No |
| Series | EX-R |
| Weight | 7.9lb |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti EX4210R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
