Sign in to ask questions about the Aim-Tti HA1600A USA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aim-Tti HA1600A USA technical specifications.
| Height | 132mm |
| Mount | External |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Weight | 9.7lb |
| Width | 357mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aim-Tti HA1600A USA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.