
The LCR400 from Aim-Tti features a RS-232 interface and operates over a wide input voltage range of 115V to 230V. It has a maximum operating temperature of 40°C and a minimum operating temperature of -5°C. The component measures 360mm in length, 240mm in width, and 95mm in height, and weighs 6.4lb. The LCR400 is designed to operate at a test frequency of 10kHz.
Sign in to ask questions about the Aim-Tti LCR400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aim-Tti LCR400 technical specifications.
| Height | 95mm |
| Interface | RS-232 |
| Length | 360mm |
| Max Input Voltage | 230V |
| Min Input Voltage | 115V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Q Factor | 0.001 |
| Resistance | 990000000R |
| Test Frequency | 10kHz |
| Weight | 6.4lb |
| Width | 240mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti LCR400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
