Aim-Tti LD300 technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 0V |
| Operating Supply Voltage | 80V |
| Reach SVHC Compliant | No |
| Weight | 6kg |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti LD300 to view detailed technical specifications.
No datasheet is available for this part.