Aim-Tti PL303P technical specifications.
| Package/Case | 100 |
| Height | 130mm |
| Length | 295mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 3A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 103.5V |
| Mount | Rack |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Binding Post Terminal |
| Output Current | 3A |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| Weight | 5.2kg |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti PL303P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
