
Aim-TTi PL330QMT Bench Power Supply With UKAS Calibration, 2 Output 0 32V 0 3 A, 0.1 7 A
Aim-Tti PL330QMT technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 230V |
| Output Connector | Binding Post Terminal |
| Output Current | 7A |
| Output Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Aim-Tti PL330QMT to view detailed technical specifications.
No datasheet is available for this part.