Sign in to ask questions about the Aim-Tti QL355T SII datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aim-Tti QL355T SII technical specifications.
| Display Type | Digital |
| Max Output Current | 5A |
| Max Output Voltage | 35V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 228W |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Series | QL II |
| Weight | 23.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Aim-Tti QL355T SII to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.