
The QL II 3-output DC power supply from Aim-Tti features a maximum output current of 5A and a maximum output voltage of 35V. The device has a maximum power dissipation of 228W and can operate from an AC supply voltage range of 115V to 230V. The power supply has three outputs and a weight of 23.4lb. It is not SVHC compliant.
Sign in to ask questions about the Aim-Tti QL355TP SII datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aim-Tti QL355TP SII technical specifications.
| Display Type | Digital |
| Max Output Current | 5A |
| Max Output Voltage | 35V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 228W |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Series | QL II |
| Weight | 23.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Aim-Tti QL355TP SII to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.