PWR SUPP SNGL OUT 0-56V0-4A *
Aim-Tti QL564 SII technical specifications.
| Display Type | Digital |
| Max Output Current | 4A |
| Max Output Voltage | 56V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 112W |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Characters | 9 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Reach SVHC Compliant | No |
| Series | QL II |
| Weight | 11.9lb |
| RoHS | Not Compliant |
No datasheet is available for this part.