The QL564T SII is a 3-channel digital power supply with a maximum output current of 4A and a maximum output voltage of 56V. It can handle a maximum power dissipation of 242W and is powered by an AC supply voltage between 115V and 230V. The device is not compliant with Reach SVHC regulations. It is part of the QL II series from Aim-Tti.
Sign in to ask questions about the Aim-Tti QL564T SII datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aim-Tti QL564T SII technical specifications.
| Display Type | Digital |
| Max Output Current | 4A |
| Max Output Voltage | 56V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 242W |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Outputs | 3 |
| Output Current | 4A |
| Reach SVHC Compliant | No |
| Series | QL II |
| Weight | 23.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Aim-Tti QL564T SII to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.