
The QL564TP SII is a 3-channel DC power supply from Aim-Tti with a maximum output voltage of 56V and a maximum output current of 4A. It has a maximum power dissipation of 242W and can operate with a supply voltage of 115V to 230V AC. The power supply is part of the QL II series and is not SVHC compliant.
Aim-Tti QL564TP SII technical specifications.
| Display Type | Digital |
| Max Output Current | 4A |
| Max Output Voltage | 56V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 242W |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Outputs | 3 |
| Output Current | 4A |
| Reach SVHC Compliant | No |
| Series | QL II |
| Weight | 23.4lb |
| RoHS | Not Compliant |
No datasheet is available for this part.
