
The QPX1200S is a single-output power supply with a maximum output voltage of 60V and a maximum output current of 50A. It operates within a temperature range of 5°C to 40°C and has a maximum power dissipation of 1.2kW. The supply accepts an input voltage of 240V AC and has a maximum supply voltage of 240V AC. It is not SVHC compliant.
Aim-Tti QPX1200S technical specifications.
| Display Type | LCD |
| Height | 130mm |
| Length | 413mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 50A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 1.2kW |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Number of Characters | 9 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 50A |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| Series | QPX |
| Weight | 20.3lb |
| Width | 350mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti QPX1200S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
