
The QPX600DP is a dual-output power supply from Aim-Tti, featuring 50A output current and 80V output voltage. It operates within a temperature range of 5°C to 40°C and has a maximum power dissipation of 600W. The supply voltage is 240V AC, with a minimum of 110V AC. The power supply measures 415mm in length, 350mm in width, and 130mm in height, weighing 20.3lb.
Aim-Tti QPX600DP technical specifications.
| Current - Output 2 | 50A |
| Display Type | LCD |
| Height | 130mm |
| Length | 415mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 50A |
| Max Output Voltage | 80V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 600W |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Output Current | 50A |
| Output Voltage | 80V |
| Reach SVHC Compliant | No |
| Series | QPX |
| Voltage - Output 2 | 80V |
| Weight | 20.3lb |
| Width | 350mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti QPX600DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
