FUNCTION GENERATOR; Signal Generator Type: Function; Bandwidth: 2MHz; Modulation Type: FM; External Height: 88mm;...
Checking distributor stock and pricing after the page loads.
Aim-Tti TG210 technical specifications.
| Bandwidth | 2MHz |
| Height | 88mm |
| Input Impedance | 10kR |
| Length | 235mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Output Voltage | 20V |
| Reach SVHC Compliant | No |
| Weight | 1.9kg |
| Width | 260mm |
| RoHS | Compliant |