DC/DC Converter; Product Weight (grams): 2.1; Input voltage min (V): 2.97; Input voltage max (V): 3.63; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.15; Efficiency (%): 68; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.6; H (in): 0.3; W (mm): 11.4; L (mm): 15.2; H (mm): 7.6; Min Operating temperature: -40; Max operating temperature (°C): 95; Isolation (VDC): 1000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3000000; Derating : 95; Voltage Accuracy (%): 1; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Momentary
Aimtec AM1L-0303D-FZ technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 8.4 |
| Length | 15.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| Load Regulation-Max | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM1L-0303D-FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.