
Isolated DC-DC converter module, step-up type, featuring a 5-pin SMD module package with gull-wing leads for surface mounting. Delivers a single 9V output at 0.111A (1W max power) from an input voltage range of 2.97V to 3.63V. Offers 1000VDC isolation and operates across a temperature range of -40°C to 85°C. The lead-frame SMT package measures 13.6mm x 8.4mm x 7.6mm with a 2.54mm pin pitch.
Aimtec AM1L-0309S-FZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 13.6 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 7.6 |
| Seated Plane Height (mm) | 7.85 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 2.97V |
| Output Voltage | 9V |
| Maximum Input Voltage | 3.63V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.111A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1L-0309S-FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.