AC/DC LED Driver; Product Weight (grams): 55; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 6; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 8; Max Output current (A): 0.7; Efficiency (%): 77; Max Capacitive load (µF): 220; Package type: Encapsulated; Rating (IP): IP67; Mounting: Wire terminal; W (in): 1.08; L (in): 2.77; H (in): 1.08; W (mm): 27.4; L (mm): 70.3; H (mm): 27.4; Min Operating temperature: -20; Max operating temperature (°C): 85; Isolation (VAC): 3000; EMC compliance 2: FCC part 15, Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 75; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 1600; Switching Frequency typ (KHz): 66; Short circuit protection: Continuous; Leakage current (mA): 0.02; Active power factor correction: 1; Dimming: 1; Mode of operation: CC
Quick Jump:
Technical Specifications
Aimtec AMEPR8D-1270AZ technical specifications.
Compliance
RoHS
Yes
Lead Free
Yes
REACH
unknown
Military Spec
False
Datasheet
Aimtec AMEPR8D-1270AZ Datasheet
Download the complete datasheet for Aimtec AMEPR8D-1270AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.