| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | RR274EA-400TR | Rohm | SOT-23 400V 500mA Surface Mount Diode |
![]() | DSEI2X61-06C | Ixys | 60A 600V FRED Diode, SOT-227, Chassis Mount |
![]() | DSEI2X61-04C | Ixys | 60A 400V FRED Diode, SOT-227-4, Chassis Mount |
![]() | DSEI2X121-02A | Ixys | 123A 200V Diode, SOT-227-4, Chassis Mount |
![]() | DSEP2X31-06A | Ixys | 30A 600V Diode, SOT-227, Chassis Mount, 250A Surge |
![]() | DSEI2X101-06A | Ixys | 600V 96A Diode, SOT-227-4, Chassis Mount |
![]() | 1SS402(TE85L,F) | Toshiba | 50mA Surface Mount Diode, SC Package, 125°C |
![]() | RF04UA2DTR | Rohm | Diode, |
![]() | 1SS383(TE85L,F) | Toshiba | Diode Small Signal Schottky 45V 0.1A 4-Pin USQ T/R |
No Image | DSEI2X101-12A | Ixys | 1.2kV 91A Diode, SOT-227-4, Chassis Mount |
![]() | HN2D03F(TE85L,F) | Toshiba | HN2D03F(TE85L,F) |
![]() | DSEP2X91-03A | Ixys | 300V 90A Chassis Mount Diode, SOT-227-4, -40°C to 150°C |
![]() | DSEI2X61-10B | Ixys | 60A 1kV FRED Diode, SOT-227, Chassis Mount |
![]() | HN2S03T(TE85L) | Toshiba | ARRAY OF INDEPENDENT DIODES,UMD4VAR |
![]() | SA16B3RL | Stmicroelectronics | SA16B3RL, SOP-20 |
![]() | DPAD5 | Vishay | 45V 50mA TO-71 Lead Free Diode |
No Image | 1SS399(TE85L,F) | Toshiba | 1SS399(TE85L,F) |
![]() | BAS70-07SFILM | Stmicroelectronics | Low capacitance, low series inductance and resistance Schottky diodes |
No Image | SMS1546-015 | Skyworks Solutions | Diode, |
No Image | AMEPR8D-1840AZ | Aimtec | AC/DC LED Driver; Product Weight (grams): 55; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 9; Output voltage max: 18; Output voltage dual assymetric (y/n): Single; Output Power (W): 8; Max Output current (A): 0.4; Efficiency (%): 78; Max Capacitive load (µF): 220; Package type: Encapsulated; Rating (IP): IP67; Mounting: Wire terminal; W (in): 1.08; L (in): 2.77; H (in): 1.08; W (mm): 27.4; L (mm): 70.3; H (mm): 27.4; Min Operating temperature: -20; Max operating temperature (°C): 85; Isolation (VAC): 3000; EMC compliance 2: FCC part 15, Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 75; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 1600; Switching Frequency typ (KHz): 66; Short circuit protection: Continuous; Leakage current (mA): 0.02; Active power factor correction: 1; Dimming: 1; Mode of operation: CC |