Conn Board to Board SKT 100 POS 1.9mm Solder Thru-Hole
Airborn M55302/190LC100X technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-55302 |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.