Conn Wire to Board PL 60 POS 1.27mm Solder Cup ST Panel Mount
Checking distributor stock and pricing after the page loads.
Airborn M55302/55-A60L technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 60 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| RoHS Version | 2002/95/EC |