The M55302/56B36 is a 36-contact RCP shrouded header with a terminal pitch of 1.27mm, designed for wire-to-board connections. It features a straight body orientation and a maximum operating temperature range of -65°C to 125°C. The header is rated for a maximum voltage of 333V and a maximum current of 5A. It is suitable for through-hole mounting and is available from Airborn.
Airborn M55302/56B36 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 36 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 333V |
| Height | 11.81mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.