The M55302/57-A14S is a 14-contact right angle wire to board header from Airborn. It features a termination method of solder and a terminal pitch of 1.27mm. The header has a maximum current rating of 5A and operates over a temperature range of -65°C to 125°C. It is designed for through hole mounting and is suitable for applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 14 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| RoHS Version | 2002/95/EC |