This 66-contact wire-to-board header features a right-angle design and PIN gender. It is rated for a maximum current of 5A and a maximum voltage of 333V. The header is designed for through-hole mounting and has a terminal pitch of 1.27mm. It can operate within a temperature range of -65°C to 125°C.
Airborn M55302/57B66X technical specifications.
| Type | Wire to Board |
| Gender | PIN |
| Number of Contacts | 66 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 333V |
| Height | 6.35mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.